
SPECIALTY INTERFACE CIRCUIT, PDSO6, PLASTIC, SOT-23, 6 PIN
Sign in to ask questions about the Texas Instruments SN74AUP1T58DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1T58DBVTG4 technical specifications.
| Package/Case | SOT-23 |
| Channel Type | Unidirectional |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 10.8ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1T58DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.