3-bit, 3-channel CMOS logic translator for surface mount applications. Features a voltage output type with a maximum output current of 4mA and a minimum output current of -4mA. Operates within a supply voltage range of 2.3V to 3.6V, with a propagation delay of 4.7ns. This RoHS compliant component is packaged in a 6-pin SOT-23-6 and is supplied on tape and reel.
Texas Instruments SN74AUP1T58DCKTG4 technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Current | 900nA |
| Technology | CMOS |
| Turn-On Delay Time | 10.8ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
No datasheet is available for this part.