
Single-supply voltage translator with 3 channels, featuring CMOS technology and a 1-bit logic function. Operates from a 2.3V to 3.6V supply voltage range, with a maximum operating temperature of 85°C and a minimum of -40°C. Offers a low quiescent current of 500nA and a supply current of 900nA. This surface mount component is packaged in a 6-SON, tape and reel configuration, providing 4mA of low-level output current and -4mA of high-level output current.
Sign in to ask questions about the Texas Instruments SN74AUP1T58DRYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1T58DRYR technical specifications.
| Package/Case | SON |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 3 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.8ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Current | 900nA |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1T58DRYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
