
CMOS 2-input exclusive-OR gate, operating from 2.3V to 3.6V supply, featuring 3.3V CMOS output. This single-gate logic IC offers a propagation delay of 4.4ns and a turn-on delay time of 5.1ns. Designed for surface mounting in a 5-SC70 package, it supports input voltages of 1.8V, 2.5V, and 3.3V. The device exhibits a quiescent current of 500nA and a supply current of 900nA, with a high level output current of -4mA and a low level output current of 4mA. Operating temperature range is -40°C to 85°C, and it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AUP1T86DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1T86DCKR technical specifications.
| Package/Case | SC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Current | 900nA |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1T86DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
