
Single-supply logic translator IC, CMOS technology, featuring 3 channels and 1 output. Operates with a minimum supply voltage of 2.3V and a maximum of 3.6V. Offers a low-level output current of 4mA and a high-level output current of -4mA. Packaged in a compact SOT-23-6 surface mount case with dimensions of 2.9mm (L) x 1.6mm (W) x 1.15mm (H). RoHS compliant and lead-free.
Texas Instruments SN74AUP1T97DBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.15mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Translator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 3 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.8ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Current | 900nA |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.000229oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1T97DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.