
Single-supply voltage translator featuring 3 channels and 1 output, designed for surface mount applications with a 6-SC70 package. Operates across a wide temperature range of -40°C to 85°C, supporting supply voltages from 2.3V to 3.6V. Offers a typical output current of 4mA, with a low quiescent current of 500nA and supply current of 900nA. This CMOS technology component boasts a propagation delay of 4.7ns and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AUP1T97DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1T97DCKRG4 technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 3 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Current | 900nA |
| Technology | CMOS |
| Turn-On Delay Time | 10.8ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1T97DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
