
The SN74AUP1T97YEPR is a 3-bit translator with 3 channels and 1 output. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device is available in a tape and reel packaging with a quantity of 3000 units. The translator has a propagation delay of 4.7ns and a supply current of 900nA.
Sign in to ask questions about the Texas Instruments SN74AUP1T97YEPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1T97YEPR technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| RoHS Compliant | No |
| Series | 74AUP |
| Supply Current | 900nA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1T97YEPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.