
The SN74AUP1T97YFPR is a surface mount translator with a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 4.7ns. The device is RoHS compliant and features a quiescent current of 500nA and a supply current of 900nA. It is packaged in a VFBGA and is available in quantities of 3000.
Sign in to ask questions about the Texas Instruments SN74AUP1T97YFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1T97YFPR technical specifications.
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 3 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Current | 900nA |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1T97YFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.