
Single-bit, 3-channel voltage translator IC featuring CMOS technology. Operates with a supply voltage range of 2.3V to 3.6V, offering a high-level output current of -4mA and a low-level output current of 4mA. Surface mountable in a SOT-23-6 package, this lead-free and RoHS compliant component boasts a propagation delay of 4.7ns and a quiescent current of 500nA. Ideal for general-purpose translation applications.
Sign in to ask questions about the Texas Instruments SN74AUP1T98DCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1T98DCKTG4 technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 3 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Current | 900nA |
| Technology | CMOS |
| Turn-On Delay Time | 10.8ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1T98DCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.