
Dual 2-input positive-NAND gate IC featuring CMOS technology. Operates with a supply voltage range of 0.8V to 3.6V, offering 4mA high and low level output current. This surface mount component boasts a propagation delay of 6.7ns and a low quiescent current of 500nA. Designed for a wide operating temperature range from -40°C to 85°C, it is lead-free and RoHS compliant.
Texas Instruments SN74AUP2G00YFPR technical specifications.
| Height | 500um |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Thickness | 0m |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G00YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
