
The SN74AUP2G02RSER is an 8-element NOR gate IC from Texas Instruments, fabricated using CMOS process technology. It features a non-leaded, surface-mount UQFN-8 package with a maximum package length, width, and height of 1.55mm, 1.55mm, and 0.55mm, respectively. The device operates over a temperature range of -40°C to 85°C and has a seated plane height of 0.6mm. It is part of the AUP logic family and has a push-pull output type.
Sign in to ask questions about the Texas Instruments SN74AUP2G02RSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP2G02RSER technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | UQFN |
| Package Description | Ultra Thin Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.55(Max) |
| Package Width (mm) | 1.55(Max) |
| Package Height (mm) | 0.55(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | AUP |
| Logic Function | NOR |
| Process Technology | CMOS |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Output Type | Push-Pull |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments SN74AUP2G02RSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.