
Dual inverter gate IC, CMOS technology, operating from 800mV to 3.6V supply. Features 2 independent inverter circuits with a single input each. Delivers 4mA high-level and -4mA low-level output current, with a 20mA output current capability. Offers a propagation delay of 25.5ns and a turn-on delay time of 4.3ns. Packaged in a 6-pin SC (SC70) surface mount configuration, suitable for operation between -40°C and 85°C. RoHS compliant with low quiescent current of 500nA.
Sign in to ask questions about the Texas Instruments SN74AUP2G04DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP2G04DCKR technical specifications.
| Package/Case | SC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 25.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 4.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G04DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
