
The SN74AUP2G04DRYR is a 6-pin surface mount CMOS inverter from Texas Instruments. It features a non-lead-frame SMT package with a maximum package length of 1.5mm and a maximum package width of 1.05mm. The device operates over a temperature range of -40°C to 85°C and has a maximum high level output current of -4mA and a maximum low level output current of 4mA.
Texas Instruments SN74AUP2G04DRYR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | USON |
| Package Description | Micro Small Outline No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.5(Max) |
| Package Width (mm) | 1.05(Max) |
| Package Height (mm) | 0.55(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | AUP |
| Logic Function | Inverter |
| Process Technology | CMOS |
| Number of Elements per Chip | 2 |
| Output Type | Push-Pull |
| Maximum High Level Output Current | -4mA |
| Maximum Low Level Output Current | 4mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments SN74AUP2G04DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.