
Dual buffer/driver with open-drain outputs, featuring CMOS technology and a 74AUP series designation. Operates with a supply voltage range of 800mV to 3.6V, supporting 2 channels with 2 gates. Offers a high level output current of -4mA and a low level output current of 4mA, with a propagation delay of 21.9ns. Packaged in a 6-SON surface mount configuration, this lead-free and RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Texas Instruments SN74AUP2G07DRYR technical specifications.
| Package/Case | SON |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 21.9ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G07DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
