
Dual buffer/driver with open-drain outputs, featuring CMOS technology and a low quiescent current of 500nA. Operates across a wide temperature range from -40°C to 85°C with a supply voltage from 800mV to 3.6V. Offers 2 channels, each with one bit, supporting a high-level output current of -4mA and a low-level output current of 4mA. This surface-mount component is lead-free and RoHS compliant, with a propagation delay of 21.9ns.
Sign in to ask questions about the Texas Instruments SN74AUP2G07YFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP2G07YFPR technical specifications.
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 21.9ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G07YFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
