
Dual bus buffer gate with 3-state outputs, featuring CMOS technology and a low quiescent current of 500nA. This buffer gate operates with a supply voltage range of 0.8V to 3.6V and supports output currents of ±4mA. Designed for surface mounting, it offers a propagation delay of 6.5ns and a wide operating temperature range from -40°C to 85°C. The component is lead-free, RoHS compliant, and packaged on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AUP2G125YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP2G125YZPR technical specifications.
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G125YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.