
Dual bus buffer gate with 3-state outputs, featuring CMOS technology and a low quiescent current of 500nA. This surface mount component operates across a wide temperature range of -40°C to 85°C with a supply voltage from 800mV to 3.6V. It provides 2 channels, each with one bit, and supports a high level output current of -4mA and a low level output current of 4mA. RoHS compliant and lead-free, this buffer gate offers a propagation delay of 30.8ns.
Sign in to ask questions about the Texas Instruments SN74AUP2G126YFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP2G126YFPR technical specifications.
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30.8ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G126YFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
