
Dual Schmitt-Trigger Inverter, CMOS technology, operating from 800mV to 3.6V supply. Features a 25.5ns propagation delay and 4.3ns turn-on delay. Offers 4mA high-level and 4mA low-level output current, with a 20mA output current capability. Packaged in a compact 6-SC70 (SC) surface-mount format, measuring 2mm x 1.25mm x 1.1mm. Operates across a temperature range of -40°C to 85°C, with a nominal supply current of 500nA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AUP2G14DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP2G14DCKR technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 25.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 4.3ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G14DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
