
Dual-channel, low-power CMOS inverter with Schmitt-Trigger inputs, operating from 0.8V to 3.6V. Features 2 independent inverter circuits, each with one Schmitt-Trigger input. Offers a propagation delay of 6.2ns and a quiescent current of 500nA. Packaged in a 6-SON surface-mount configuration, this RoHS-compliant component supports ±4mA output current and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUP2G14DSF2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP2G14DSF2 technical specifications.
| Package/Case | SON |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G14DSF2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
