
The SN74AUP2G14YFPR is a dual CMOS Schmitt trigger inverter integrated circuit with two inputs and two outputs. It operates at a supply voltage range of 1.8V to 3.6V and has a maximum operating temperature of 85°C. The device features a propagation delay of 6.2ns and a turn-on delay time of 25.5ns. It is RoHS compliant and available in a VFBGA package. The device is suitable for use in surface mount applications.
Sign in to ask questions about the Texas Instruments SN74AUP2G14YFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP2G14YFPR technical specifications.
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G14YFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
