
Dual Schmitt-trigger buffer, CMOS technology, featuring non-inverting logic. Operates with a supply voltage range of 800mV to 3.6V, supporting 2 channels with 2 elements each. Delivers 4mA high and low level output current, with a propagation delay of 19.8ns. This surface mount component is lead-free, RoHS compliant, and functions across an operating temperature range of -40°C to 85°C, consuming a quiescent current of 500nA.
Sign in to ask questions about the Texas Instruments SN74AUP2G17YFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP2G17YFPR technical specifications.
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.8ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G17YFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
