
Dual buffer/driver featuring 3-state outputs, designed for low-power CMOS applications. Operates with a supply voltage range of 0.8V to 3.6V, offering 4mA high and low level output current. This surface-mount component provides 2 channels, each with 1 bit, and a propagation delay of 4.3ns. Suitable for a wide temperature range from -40°C to 85°C, with a quiescent current of 500nA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AUP2G241RSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP2G241RSER technical specifications.
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G241RSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.