
Dual 2-input positive-OR gate, CMOS technology, operating from 0.8V to 3.6V. Features 6.2ns propagation delay and 500nA quiescent current. Surface mountable in an 8-UQFN package with dimensions of 1.5mm x 1.5mm x 0.6mm. Supports -4mA high-level and 4mA low-level output current. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AUP2G32RSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP2G32RSER technical specifications.
| Height | 600um |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Thickness | 550um |
| Turn-On Delay Time | 18ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G32RSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
