
Dual 2-input positive-OR gate, CMOS technology, operating from 800mV to 3.6V supply. Features 6.2ns propagation delay and 500nA quiescent current. Supports -4mA high-level and 4mA low-level output current. Surface mountable in an 8-DSBGA package, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74AUP2G32YFPR technical specifications.
| Height | 500um |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Thickness | 0m |
| Turn-On Delay Time | 18ns |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G32YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
