
The SN74AUP3G04RSER is a 3-input CMOS inverter with a propagation delay of 6.2ns and a quiescent current of 500nA. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 800mV and 3.6V. This device is packaged in a QFN-8 package and is RoHS compliant. It is suitable for use in surface mount applications and is part of the 74AUP series of CMOS logic ICs.
Sign in to ask questions about the Texas Instruments SN74AUP3G04RSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP3G04RSER technical specifications.
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP3G04RSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
