
Triple buffer gate IC featuring CMOS technology for low-power operation. Offers 3 non-inverting buffer elements, each with one input and one output. Supports a wide supply voltage range from 800mV to 3.6V, with a quiescent current of 500nA. Delivers 4mA high and low level output current, with a propagation delay of 25.5ns. Designed for surface mount applications with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUP3G34RSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP3G34RSER technical specifications.
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25.5ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP3G34RSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.