16-bit buffer/driver featuring 3-state outputs, ideal for logic level translation and signal buffering. This CMOS device operates from a 1.4V to 3.6V supply voltage range and offers a propagation delay of 1.7ns. With 16 non-inverting buffer channels, it supports a high level output current of -12mA and a low level output current of 12mA. The component is surface mountable in a TFSOP package, designed for operation between -40°C and 85°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AVC16244DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC16244DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.7ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC16244DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.