16-bit buffer/driver featuring 3-state outputs, designed with advanced CMOS technology. This surface-mount component operates across a wide temperature range of -40°C to 85°C, with a supply voltage range from 1.4V to 3.6V. It offers 16 non-inverting channels, each with 4 bits, and supports high and low level output currents of -12mA and 12mA respectively. The device boasts a propagation delay of 1.7ns and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AVC16244ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC16244ZQLR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.7ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC16244ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.