The SN74AVC16269DGG is a registered bus exchanger from Texas Instruments, featuring a 12 x 2:1 configuration with 3-state outputs and non-inverting polarity. It operates within a temperature range of -40°C to 85°C and is built using CMOS process technology. This device has 56 pins and is packaged in a TSSOP package.
Texas Instruments SN74AVC16269DGG technical specifications.
| Logic Family | AVC |
| Function | Registered Bus Exchanger |
| Configuration | 12 x 2:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 12 |
| Number of Outputs per Chip | 24 |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 56 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.