
The SN74AVC16269DGVR is a 12-input 3-STATE bus switch from Texas Instruments. It operates within a temperature range of -40°C to 85°C and can supply up to 250mA. The device is packaged in TFSOP and is RoHS compliant. It features a propagation delay of 3ns and has a maximum supply voltage of 3.6V.
Texas Instruments SN74AVC16269DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Circuits | 1 |
| Number of Input Lines | 12 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Weight | 0.005115oz |
| RoHS | Compliant |
No datasheet is available for this part.