
16-bit transparent D-type latch with 3-state outputs, featuring 2 independent circuits and 16 output lines. Operates with a supply voltage range of 1.4V to 3.6V, offering a high level output current of 12mA and a low level output current of 12mA. This surface mount component, packaged in a 48-TSSOP, supports a wide operating temperature range from -40°C to 85°C. It boasts a propagation delay of 2.8ns and a turn-on delay time of 7.2ns, with non-inverting polarity. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AVC16373DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC16373DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC16373DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
