
16-bit transparent D-type latch with 3-state outputs, featuring 2 independent circuits. CMOS technology ensures operation across a 1.4V to 3.6V supply voltage range. Delivers 12mA output current at both high and low levels, with a propagation delay of 9.4ns. Surface mountable in a TFSOP package, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74AVC16373DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC16373DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
