
16-bit transparent D-type latch with 3-state outputs, featuring CMOS technology and non-inverting polarity. Operates with a supply voltage range of 1.4V to 3.6V, offering a propagation delay of 2.8ns and a turn-on delay time of 9.4ns. Supports output currents of 12mA (high and low levels) and is housed in a 56-BGA MICROSTAR JUNIOR package for surface mounting. This RoHS compliant component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AVC16373ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC16373ZQLR technical specifications.
| Package/Case | BGA |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74AVC16373 |
| Technology | CMOS |
| Turn-On Delay Time | 9.4ns |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC16373ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
