
16-bit edge-triggered D-type flip-flop with 3-state outputs, operating at up to 200MHz. Features positive edge clock triggering and non-inverting polarity. Offers 12mA high and low level output current. Operates from a 1.4V to 3.6V supply voltage range and a -40°C to 85°C temperature range. Packaged in a VFBGA (56-BGA MICROSTAR JUNIOR) for surface mounting.
Sign in to ask questions about the Texas Instruments SN74AVC16374GQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC16374GQLR technical specifications.
| Package/Case | VFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| RoHS Compliant | No |
| Series | 74AVC |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.002074oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AVC16374GQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
