
18-bit universal bus driver featuring 3-state outputs, designed for unidirectional data transfer. This CMOS logic IC operates with a supply voltage range of 1.4V to 3.6V and offers an output current of 12mA. With a propagation delay of 6ns, it is suitable for surface mount applications and operates across a temperature range of -40°C to 85°C. Packaged in a 56-TVSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AVC16834DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC16834DGVR technical specifications.
| Package/Case | TFSOP |
| Direction | Unidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC16834DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
