
16-bit bidirectional voltage level translator, featuring 2 independent, 2-bit circuits for flexible signal translation. Operates with supply voltages from 1.2V to 3.6V, supporting CMOS technology for efficient logic operations. Achieves a high data rate of 380Mbps with a propagation delay of 2.7ns. Packaged in a 48-pin TVSOP for surface mounting, this lead-free component offers 3-state outputs and is RoHS compliant.
Texas Instruments SN74AVC16T245DGVR technical specifications.
| Package/Case | TFSOP |
| Channel Type | Bidirectional |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC16T245DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
