
16-bit dual-supply bus transceiver featuring configurable voltage-level shifting and 3-state outputs. Operates with supply voltages from 1.2V to 3.6V, supporting a maximum data rate of 380Mbps. This CMOS logic translator offers non-inverting, 3-state outputs with ±12mA output current capability. Designed for surface mounting in a VFBGA package, it functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AVC16T245GQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC16T245GQLR technical specifications.
| Package/Case | VFBGA |
| Data Rate | 380Mbps |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74AVC16T245GQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
