
16-bit dual-supply bus transceiver featuring configurable voltage-level shifting and 3-state outputs. This CMOS logic IC offers bidirectional data transfer at up to 380Mbps with a propagation delay of 5ns. Operating across a supply voltage range of 1.2V to 3.6V, it supports a temperature range of -40°C to 85°C. The surface-mount BGA package ensures efficient integration, with 16 non-inverting channels and two independent circuits.
Sign in to ask questions about the Texas Instruments SN74AVC16T245ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC16T245ZQLR technical specifications.
| Package/Case | BGA |
| Channel Type | Bidirectional |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| Height | 0.75mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 7mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.002056oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC16T245ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
