
1-channel bidirectional voltage level translator, CMOS technology, operating from 1.2V to 3.6V supply. Features 500Mbps data rate, 5.6ns propagation delay, and 3-STATE outputs with 12mA output current. Surface mountable in a 6-pin SOT-23 package, this RoHS compliant component offers non-inverting logic and is suitable for a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74AVC1T45DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Channel Type | Bidirectional |
| Data Rate | 500Mbps |
| Height | 1.45mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 13.6ns |
| Weight | 0.000229oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC1T45DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
