
1-channel bidirectional voltage level translator, CMOS technology, supporting 500Mbps data rates. Features a 6-pin SC-70 surface mount package with 3-state, non-inverting outputs. Operates with supply voltages from 1.2V to 3.6V, offering 12mA high-level and 12mA low-level output current. Includes a propagation delay of 5.6ns and a turn-on delay time of 13.6ns. RoHS compliant with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AVC1T45DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC1T45DCKR technical specifications.
| Package/Case | SC |
| Channel Type | Bidirectional |
| Data Rate | 500Mbps |
| Height | 1.1mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 13.6ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC1T45DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
