
Single-bit, dual-supply bus transceiver with configurable voltage-level shifting and 3-state outputs. Features bidirectional channels, CMOS technology, and a data rate of 500Mbps. Operates from 1.2V to 3.6V supply voltage with a minimum operating temperature of -40°C and a maximum of 85°C. Surface mountable in a SOT package, offering 1-bit translation with 5.6ns propagation delay.
Sign in to ask questions about the Texas Instruments SN74AVC1T45DRLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC1T45DRLR technical specifications.
| Package/Case | SOT |
| Channel Type | Bidirectional |
| Data Rate | 500Mbps |
| Height | 600um |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Thickness | 550um |
| Turn-On Delay Time | 13.6ns |
| Weight | 9.9E-05oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC1T45DRLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
