
Bidirectional 1-bit voltage level translator, 1-channel, CMOS technology, 6-pin DSBGA package. Features 500Mbps data rate, 2.8ns propagation delay, and 3-state output type. Operates from 1.2V to 3.6V supply voltage with ±12mA output current. Suitable for surface mount applications, this RoHS compliant component offers non-inverting logic and a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AVC1T45YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC1T45YZPR technical specifications.
| Package/Case | BGA |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| Height | 0.31mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 6E-05oz |
| Width | 0.95mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC1T45YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
