
IC TRNSLTR BIDIRECTIONAL 6DSBGA
Sign in to ask questions about the Texas Instruments SN74AVC1T45YZTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC1T45YZTR technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 500Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 74AVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC1T45YZTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
