
24-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. Bidirectional channels support a 380Mbps data rate with a 2.7ns propagation delay. Operates from 1.2V to 3.6V supply voltages, with output currents of 12mA. Packaged in a 0.75mm height VFBGA with surface mount configuration, suitable for -40°C to 85°C operating temperatures.
Sign in to ask questions about the Texas Instruments SN74AVC24T245GRGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC24T245GRGR technical specifications.
| Package/Case | VFBGA |
| Channel Type | Bidirectional |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| Height | 0.75mm |
| High Level Output Current | -12mA |
| Length | 10.1mm |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Circuits | 6 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| RoHS Compliant | No |
| Series | 74AVC |
| Turn-On Delay Time | 6.2ns |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AVC24T245GRGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
