
24-Bit Dual-Supply Bus Transceiver featuring configurable voltage translation and 3-state outputs. This CMOS logic IC supports bidirectional data flow at up to 380Mbps with a propagation delay of 10.1ns. Operating across a wide temperature range of -40°C to 85°C, it accepts supply voltages from 1.2V to 3.6V. The device is housed in a compact VFBGA package, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments SN74AVC24T245ZRGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC24T245ZRGR technical specifications.
| Package/Case | VFBGA |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| Height | 0.75mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 6 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.7ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC24T245ZRGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
