
Dual-bit, dual-supply bus transceiver featuring unidirectional channels and 3-state outputs. Operates with a supply voltage range of 0.9V to 3.6V and supports data rates up to 380Mbps. Offers 24mA high and low level output current, with a propagation delay of 23ns. This CMOS technology component is designed for surface mount applications, packaged on tape and reel, and is RoHS compliant with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AVC2T244DQER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC2T244DQER technical specifications.
| Channel Type | Unidirectional |
| Data Rate | 380Mbps |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Supply Current | 3.6uA |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC2T244DQER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
