
Dual-bit, dual-supply bus transceiver featuring unidirectional channels and 3-state outputs. Operates with a minimum supply voltage of 900mV and a maximum of 3.6V, supporting a data rate up to 380Mbps. CMOS technology ensures low quiescent current of 6uA and supply current of 3.6uA. Packaged in a compact 1.85mm x 1.25mm x 0.35mm 8-X2SON for surface mounting, with a propagation delay of 20ns. Suitable for applications requiring a logic translator with high-level output current of -24mA and low-level output current of 24mA.
Sign in to ask questions about the Texas Instruments SN74AVC2T244DQMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC2T244DQMR technical specifications.
| Channel Type | Unidirectional |
| Data Rate | 380Mbps |
| Height | 0.35mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 1.85mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Supply Current | 3.6uA |
| Technology | CMOS |
| Thickness | 370um |
| Turn-On Delay Time | 20ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC2T244DQMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
