
Dual-bit, 2-direction pin, dual-supply bus transceiver with configurable voltage translation. Features 3-state outputs and bidirectional channels, supporting a 500Mbps data rate. Operates with supply voltages from 1.2V to 3.6V, offering a propagation delay of 2.4ns. This CMOS logic IC is packaged in a 10-UQFN for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AVC2T245RSWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC2T245RSWR technical specifications.
| Package/Case | QFN |
| Channel Type | Bidirectional |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| Height | 0.5mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 1.85mm |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.000215oz |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC2T245RSWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
