
Dual-bit, dual-supply bus transceiver with configurable voltage translation and 3-state outputs. Features bidirectional data flow, a 500Mbps data rate, and a 2.4ns propagation delay. Operates from 1.2V to 3.6V supply voltage, with output currents of ±12mA. Packaged in an 8-pin SSOP for surface mounting, this CMOS logic IC supports a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74AVC2T45DCTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| Height | 1.29mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.000825oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC2T45DCTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
