Dual 2-bit transceiver, 74AVC series, CMOS technology, offering 500Mbps data rate. Features 3-state, true output with non-inverting polarity. Operates with supply voltages from 1.2V to 3.6V, supporting high level output current of -12mA and low level output current of 12mA. Packaged in an 8-pin SSOP for surface mounting, with a propagation delay of 2.4ns.
Sign in to ask questions about the Texas Instruments SN74AVC2T45DCTTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AVC2T45DCTTE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Mbps |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 13.9ns |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC2T45DCTTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.